Weidmüller BC 3.81 Series Pluggable Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row, 1798120000

Subtotal (1 box of 50 units)*

€105.25

(exc. VAT)

€129.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€2.105€105.25

*price indicative

RS Stock No.:
172-2700
Mfr. Part No.:
1798120000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

3

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Number of Rows

1

Current

17.5A

Housing Material

Nylon

Minimum Wire Size mm²

2mm²

Connector Gender

Male

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

Right Angle

Colour

Black

Wire Connection Method

Screw

Voltage

320V

Length

11.43mm

Series

BC 3.81

Width

10.5mm

Standards/Approvals

RoHS

Depth

19.1mm

COO (Country of Origin):
CN

BCZ Socket Connectors - 90° with Screw Clamp


These Weidmuller BCZ series of 90° plug socket connectors use a screw clamping yoke for conductor connection. The cable range for these BCZ socket connectors is 0.2 - 1.5 mm² (28-16 AWG).

3.81mm Pitch - Weidmuller Omnimate Range


Note

For mating 3.81 mm pitch SC Headers see stock number 739-3801 for 180° and 739-3762 for 90° typical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy