Weidmuller 3.81mm Pitch 2 Way Pluggable Terminal Block, Plug, Cable Mount, Screw Termination
- RS Stock No.:
- 739-3873
- Mfr. Part No.:
- 1792950000
- Manufacturer:
- Weidmüller
70 In stock for delivery within 2 working days
Price Each (In a Pack of 5)
€2.30
(exc. VAT)
€2.83
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
5 - 120 | €2.30 | €11.50 |
125 - 370 | €1.836 | €9.18 |
375 - 995 | €1.634 | €8.17 |
1000 - 1995 | €1.322 | €6.61 |
2000 + | €1.258 | €6.29 |
*price indicative
- RS Stock No.:
- 739-3873
- Mfr. Part No.:
- 1792950000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
BCZ Flanged Socket Connectors - 180° with Screw Clamp
These Weidmuller BCZ series of 180° flanged plug socket connectors use a screw clamping yoke for conductor connection. The cable range for these BCZ socket connectors is 0.2 - 1.5 mm² (28-16 AWG).
Note
3.81mm Pitch - Weidmuller Omnimate Range
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 2 |
Pitch | 3.81mm |
Series | BC 3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 17.5A |
Voltage Rating | 320 V |
Colour | Black |
Material | Nylon |