ifm electronic Straight Female 4 way M8 to Sensor Actuator Cable, 2m
- RS Stock No.:
- 739-6702
- Mfr. Part No.:
- EVC150
- Manufacturer:
- ifm electronic
Subtotal (1 unit)**
€19.03
(exc. VAT)
€23.41
(inc. VAT)
35 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €19.03 |
**price indicative
- RS Stock No.:
- 739-6702
- Mfr. Part No.:
- EVC150
- Manufacturer:
- ifm electronic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | ifm electronic | |
Length | 2m | |
Connector 1 | M8 | |
Connector 1 Gender | Female | |
Connector 1 Number of Contacts | 4 | |
Connector 1 Orientation | Straight | |
Select all | ||
---|---|---|
Manufacturer ifm electronic | ||
Length 2m | ||
Connector 1 M8 | ||
Connector 1 Gender Female | ||
Connector 1 Number of Contacts 4 | ||
Connector 1 Orientation Straight | ||
Related links
- ifm electronic Straight Female 1 way M8 to Unterminated Sensor...
- ifm electronic Straight Female 3 way M8 to Unterminated Sensor...
- ifm electronic Straight Female 4 way M8 to Unterminated Sensor...
- ifm electronic Straight Female 1 way M12 to Unterminated Sensor...
- ifm electronic Straight Male 1 way M12 to Straight Female 1 way...
- ifm electronic Straight Male 1 way M8 to Straight Female 1 way M8...
- ifm electronic Straight Male 1 way M12 to Straight Female 1 way M8...
- ifm electronic Straight Male 4 way M12 to Straight Female 4 way...