ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 2 m
- RS Stock No.:
- 186-451
- Mfr. Part No.:
- EVC906
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€30.78
(exc. VAT)
€37.86
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.78 |
*price indicative
- RS Stock No.:
- 186-451
- Mfr. Part No.:
- EVC906
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Cable Length | 2m | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Voltage | 30, 60V ac | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Cable Length 2m | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Voltage 30, 60V ac | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is an outstanding solution designed for robust industrial Ethernet applications. Crafted with precision, this cable combines cutting-edge technology with quality manufacturing. Its D-coded design ensures reliable data transmission at speeds of 100 Mbit/s, making it ideal for factory automation and other industrial environments. Featuring a durable moulded body constructed from TPU and gold-plated contacts, It delivers excellent performance while remaining free from silicone and halogen. With a weight of just 160.7 grams, it is both lightweight and rugged, suitable for the demands of flexible usage in drag chains. Whether you're aiming for seamless integration or reliable connectivity, It is engineered to meet the high standards of modern industrial applications.
High protection rating for the requirements of harsh industrial environments
Cable sheath made of halogen-free and flame-retardant material
With robust M12 connector Industrial Ethernet
Large operating temperature range and high protection rating
Good
Related links
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 2 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 2 m
- ifm electronic Male 4 way Right Angle to Female 3 way Straight Communication Cable, 2 m
- ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 2 m
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 2 m
- ifm electronic Male 4 way Right Angle to Female 4 way Straight Communication Cable, 2 m
- ifm electronic Male 5 way Straight to Male 4 way Straight Communication Cable, 2 m
- ifm electronic Male 4 way Straight to Male 4 way M12 Communication Cable, 2 m
