- RS Stock No.:
- 740-4452
- Mfr. Part No.:
- 6843
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 740-4452
- Mfr. Part No.:
- 6843
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
PIR Presence Detector BasicLine, Corridor
For switching lighting systems that depend on brightness and movement
PIR Presence Detector BasicLine Corridor (RS 740-4446):
Suitable for outdoor areas (in connection with surface mounted housing, RS 740-4440)
Detection circle up to 24 m diameter (at a 2.5 m mounting height)
Adaptation of the detection range possible using the included masking elements
Brightness-independent test mode for evaluating the detection zone
Remote control possible (see RS 740-4452)
Additional activation / deactivation possibility through pushbutton input
Ceiling, hollow wall, surface / flush mounting possible
Protective cage available (see RS 740-4459)
Service remote control (RS 740-4452):
Provides adjustment of brightness limit values and ambient light values
"Teach-in" function/brightness value
Permanent lights on / off function
Test operation selectable
Approx range is 3 metres
Suitable for outdoor areas (in connection with surface mounted housing, RS 740-4440)
Detection circle up to 24 m diameter (at a 2.5 m mounting height)
Adaptation of the detection range possible using the included masking elements
Brightness-independent test mode for evaluating the detection zone
Remote control possible (see RS 740-4452)
Additional activation / deactivation possibility through pushbutton input
Ceiling, hollow wall, surface / flush mounting possible
Protective cage available (see RS 740-4459)
Service remote control (RS 740-4452):
Provides adjustment of brightness limit values and ambient light values
"Teach-in" function/brightness value
Permanent lights on / off function
Test operation selectable
Approx range is 3 metres
ABB Busch-Watchdog BasicLINE Presence Detectors
Specifications
Attribute | Value |
---|---|
Accessory Type | IR Remote |
- RS Stock No.:
- 740-4452
- Mfr. Part No.:
- 6843
- Manufacturer:
- ABB