- RS Stock No.:
- 740-6323
- Mfr. Part No.:
- FD13905
- Manufacturer:
- Dickies
Discontinued product
Alternative
Parade Ravira Unisex Pink Toe Capped Low safety shoes, UK 8, EU 42
€94.44
1 Pair
RS Stock No.: 225-0622
- RS Stock No.:
- 740-6323
- Mfr. Part No.:
- FD13905
- Manufacturer:
- Dickies
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Ohio Women Safety Trainers
Ohio Women Safety Trainers offer top quality protection and comfort. Features include steel toe-caps, dual density EVA/ Rubber, padded collar and tongue for maximum protection whilst the soles resist fuel and oil. These trainers are completely free of leather or animal products, making this the safety footwear of choice for vegans.
Features and Benefits
Steel toe cap to EN20345
Mesh and microfiber
Breathable textile lining
Padded collar & tongue
Cemented construction
Dual density EVA/ Rubber
SRA slip resistant
Fuel and Oil resistant
Energy absorbing sole
Removable EVA insole
Mesh and microfiber
Breathable textile lining
Padded collar & tongue
Cemented construction
Dual density EVA/ Rubber
SRA slip resistant
Fuel and Oil resistant
Energy absorbing sole
Removable EVA insole
On your feet!
These safety trainers are very comfortable to wear, no breaking in time
Wear them all day
Sturdy and strong
Designed to last
Wear them all day
Sturdy and strong
Designed to last
FAQs
Q: Are they made from leather?
A: These trainers are completely free of leather or animal products, making this the safety footwear of choice for vegans.
Q: Are these trainers suitable to wear for long periods?
A: These trainers are an excellent fit, lightweight and comfortable. Ideal for all day use in various environments like warehouses, workshops and construction sites.
Q: How well ventilated are they?
A: They are a highly breathable safety trainer that you'll be comfortable in throughout a long working day.
A: These trainers are completely free of leather or animal products, making this the safety footwear of choice for vegans.
Q: Are these trainers suitable to wear for long periods?
A: These trainers are an excellent fit, lightweight and comfortable. Ideal for all day use in various environments like warehouses, workshops and construction sites.
Q: How well ventilated are they?
A: They are a highly breathable safety trainer that you'll be comfortable in throughout a long working day.
Available Sizes
Standards
EN ISO 20345: 2004 SB
Standards
EN ISO 20345: 2004 SB
Specifications
Attribute | Value |
---|---|
Series | Ohio |
Gender | Women |
Shoe Size EU | 42 |
Shoe Size UK | 8 |
Colour | Black/Pink |
Safety Toe Type | Steel |
Safety Toe | Yes |
Anti-Static | No |
ESD Safe | No |
Closure Type | Lace Up |
Resistant To | Heat |
Water Resistant | No |
Penetration Resistant | No |
Safety Rating EN ISO 20345 | SB |
Upper Material | Mesh, Microfibre |
Anti-Slip | Yes |
Slip Resistance Rating | SRA |
- RS Stock No.:
- 740-6323
- Mfr. Part No.:
- FD13905
- Manufacturer:
- Dickies