Marquardt Push Button Switch, Momentary, Panel, 22.2 x 30.4 mm Cutout, DPDT, IP40 250 V ac
- RS Stock No.:
- 741-0760
- Distrelec Article No.:
- 135-03-715
- Mfr. Part No.:
- 1663.0101
- Manufacturer:
- Marquardt
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€15.39
(exc. VAT)
€18.93
(inc. VAT)
In Stock
- Plus 62 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €15.39 |
| 10 - 24 | €14.71 |
| 25 - 49 | €14.15 |
| 50 + | €13.67 |
*price indicative
- RS Stock No.:
- 741-0760
- Distrelec Article No.:
- 135-03-715
- Mfr. Part No.:
- 1663.0101
- Manufacturer:
- Marquardt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 22.2 x 30.4 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | Tab | |
| IP Rating | IP40 | |
| Actuator Style | Button | |
| Minimum Operating Temperature | 5°C | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 120°C | |
| Switch Configuration | On-Off | |
| Switch Contact Current | 12A | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 22.2 x 30.4 mm | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type Tab | ||
IP Rating IP40 | ||
Actuator Style Button | ||
Minimum Operating Temperature 5°C | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 120°C | ||
Switch Configuration On-Off | ||
Switch Contact Current 12A | ||
Standards/Approvals CSA, UL | ||
Marquardt 1660 Series Push Button Switches
Marquardt 1660 series single and double pole push button switches. The 1660 push button switches are suitable for use in Class II appliances and are available with non illuminated or illuminated (amber or green) 230Vac neon actuators. The Marquardt 1660 push button series have silver contacts with SPNO, DPNO, DPDT and DPST switching formats. A transparent PVC cover is available to protect the 1660 series of push button switches from dust and water ingression and to give the push button switch actuator an IP64 rating.
Contact distance ≥3mm (apart from stock number 741-0760 which has a contact distance less than 3mm);Operating force approximately 8N;UL 94 V-2 flammability;Mechanical life 50,000 operations;Stock number 907-0348 would be the correct lamp in red;907-0342 is the green version
Marquardt Push Button Switches
Note
See stock number 607-7731 for a suitable splashproof PVC cover.
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
Approvals
UL; CSA; VDE; ENEC
Related links
- Marquardt Push Button Switch Panel SPST, IP40 250 V ac
- Marquardt Push Button Switch Panel SPST, IP40 250 V ac
- Marquardt Push Button Switch Panel IP40 250 V ac
- Marquardt Push Button Switch Panel IP40 250 V ac
- Marquardt Push Button Switch Panel Black LED, IP40 250 V ac
- Marquardt Push Button Switch Panel DPST IP67 250 V ac
- Marquardt Push Button Switch Panel DPST, IP67 250 V ac
- APEM AV Series Push Button Switch Panel DPDT, IP65 250 V ac
