Marquardt Push Button Switch, Momentary, Panel, SPST, IP40 250 V ac
- RS Stock No.:
- 741-0785
- Distrelec Article No.:
- 135-03-723
- Mfr. Part No.:
- 1841.1301
- Manufacturer:
- Marquardt
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€7.82
(exc. VAT)
€9.62
(inc. VAT)
In Stock
- 146 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.82 | - |
| 10 - 24 | €7.52 | 3% |
| 25 - 49 | €7.25 | 7% |
| 50 + | €7.01 | 10% |
*price indicative
- RS Stock No.:
- 741-0785
- Distrelec Article No.:
- 135-03-723
- Mfr. Part No.:
- 1841.1301
- Manufacturer:
- Marquardt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Tab | |
| IP Rating | IP40 | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | 5°C | |
| Actuator Style | Button | |
| Maximum Operating Temperature | 120°C | |
| Switch Configuration | On-Off | |
| Standards/Approvals | UL, CSA | |
| Switch Contact Current | 6A | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Tab | ||
IP Rating IP40 | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature 5°C | ||
Actuator Style Button | ||
Maximum Operating Temperature 120°C | ||
Switch Configuration On-Off | ||
Standards/Approvals UL, CSA | ||
Switch Contact Current 6A | ||
- COO (Country of Origin):
- TN
Marquardt 1840 Series Push Button Switches
Marquardt 1840 series single pole push button switches are suitable for use in Class II appliances. The 1840 series of push button switches have silver contacts with SPNC, SPNO, SPST and SPDT switching formats which have high switching capabilities of up to 6A. These Marquardt 1840 push button switches feature 4.8mm Faston/Quick Connect style terminals.
M12x0.75 threaded bush
Contact distance ≥3mm
UL 94 V-2 flammability
Mechanical life 100,000 operations
Marquardt Push Button Switches
Note
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
Approvals
UL; CSA; ENEC
Related links
- Marquardt Push Button Switch Panel SPST, IP40 250 V ac
- Marquardt Push Button Switch Panel SPST, IP40 250 V ac
- Marquardt Push Button Switch Panel Black LED, IP40 250 V ac
- Marquardt 5000 Series Push Button Switch Panel SPST, IP40 250 V ac
- Marquardt Push Button Switch Panel SPST 12 V dc 250 V ac
- RAFI 1.1 Series Push Button Switch Panel SPST IP65, 250 V dc 250 V ac
- RAFI 1.1 Series Push Button Switch Panel SPST IP65, 250 V dc 250 V ac
- Marquardt Push Button Switch Panel IP40 250 V ac
