Marquardt Toggle Switch, Panel Mount, On-Off-On, SPDT, Tab Terminal, 12 V dc, 250 V ac

Image representative of range

Bulk discount available

Subtotal (1 unit)*

€6.24

(exc. VAT)

€7.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 116 unit(s) shipping from 04 May 2026
  • Plus 100 unit(s) shipping from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€6.24
10 - 24€5.93
25 - 49€5.54
50 +€5.11

*price indicative

RS Stock No.:
741-1003
Distrelec Article No.:
135-20-929
Mfr. Part No.:
1828.1101
Manufacturer:
Marquardt
Find similar products by selecting one or more attributes.
Select all

Brand

Marquardt

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

On-Off-On

Switch Contact Current

6A

Mount Type

Panel

Terminal Type

Tab

IP Rating

IP40

Illuminated

No

Contact AC Voltage

250V ac

Actuator Length

14mm

Minimum Operating Temperature

-20°C

Contact DC Voltage

12V dc

Actuator Material

Polyamide

Switch Configuration

On-Off-On

Maximum Operating Temperature

55°C

Series

1820

Height

46.9mm

Length

23.9mm

Width

16.6mm

Standards/Approvals

UL, EN, ENEC, RoHS, VDE, CSA

Mechanical Life

50000Cycles

Marquardt 1820 Series Toggle Switches


Marquardt 1820 series single and double pole toggle switches. The 1820 toggle switches are suitable for use in Class II appliances and are available in a choice of SPST, SPDT, DPST or DPDT switching formats including SPDT center off changeover with latching action contacts (see stock number 741-1003). A black Neoprene® lever cover which simply screws onto the toggle switch M12x0.75mm bush is available to protect the actuator from dust and water ingression.

Long mechanical and electrical life

Contact distance ≥3mm (apart from stock number 741-1003 which has a contact distance <3mm)

Contact resistance <100mΩ

Insulation resistance >100MΩ

Electrical connection via Solder tag or 4.8mm Faston/Quick Connect style terminals

UL 94 V-2 flammability rated

Note

See stock number 103-9475 for Neoprene® protective cover.
Neoprene is a registered trademark of DuPont.

Approvals

UL; CSA; ENEC

Related links