Marquardt Toggle Switch, Panel Mount, On-On, SPDT, Tab Terminal, 12 V dc, 250 V ac

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€6.20

(exc. VAT)

€7.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 61 unit(s) shipping from 27 November 2026
  • Plus 100 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€6.20
10 - 24€5.92
25 - 49€5.51
50 +€5.09

*price indicative

RS Stock No.:
741-0990
Distrelec Article No.:
135-20-928
Mfr. Part No.:
1823.1101
Manufacturer:
Marquardt
Find similar products by selecting one or more attributes.
Select all

Brand

Marquardt

Contact Configuration

SPDT

Product Type

Toggle Switch

Switch Operation

On-On

Switch Contact Current

6A

Mount Type

Panel

Terminal Type

Tab

IP Rating

IP40

Illuminated

No

Contact AC Voltage

250V ac

Contact DC Voltage

12V dc

Minimum Operating Temperature

-20°C

Actuator Length

14mm

Actuator Material

Polyamide

Maximum Operating Temperature

55°C

Switch Configuration

On-On

Length

23.9mm

Standards/Approvals

CSA, EN, ENEC, RoHS, UL, VDE

Series

1820

Width

16.6mm

Height

44.4mm

Mechanical Life

50000Cycles

COO (Country of Origin):
TN

Marquardt 1820 Series Toggle Switches


Marquardt 1820 series single and double pole toggle switches. The 1820 toggle switches are suitable for use in Class II appliances and are available in a choice of SPST, SPDT, DPST or DPDT switching formats including SPDT center off changeover with latching action contacts (see stock number 741-1003). A black Neoprene® lever cover which simply screws onto the toggle switch M12x0.75mm bush is available to protect the actuator from dust and water ingression.

Long mechanical and electrical life

Contact distance ≥3mm (apart from stock number 741-1003 which has a contact distance <3mm)

Contact resistance <100mΩ

Insulation resistance >100MΩ

Electrical connection via Solder tag or 4.8mm Faston/Quick Connect style terminals

UL 94 V-2 flammability rated

Note

See stock number 103-9475 for Neoprene® protective cover.
Neoprene is a registered trademark of DuPont.

Approvals

UL; CSA; ENEC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy