- RS Stock No.:
- 741-2728
- Manufacturer:
- RS PRO
2 In stock for delivery within 2 working days
Added
Price 1 Reel of 50 Metre(s)
€345.55
(exc. VAT)
€425.03
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | €345.55 | €6.911 |
*price indicative |
- RS Stock No.:
- 741-2728
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
VGA Ferrule Lead
From RS PRO, this VGA cable has a male VGA plug and bootlace ferrule free ends. The extra-long professional grade cable is ideal for feed through applications in custom media set ups.
The easy install cable has a free end that can be terminated on site, allowing access through areas where a bulky VGA connector end would not.
The easy install cable has a free end that can be terminated on site, allowing access through areas where a bulky VGA connector end would not.
Features and Benefits
Easy Install Free End
Professional Grade Cable
Cable Cores: 3x Coax Pairs, 5x Signal Wires, 1x Screen
Professional Grade Cable
Cable Cores: 3x Coax Pairs, 5x Signal Wires, 1x Screen
Available in this Range
Specifications
Attribute | Value |
---|---|
Connector 1 | VGA |
Connector 2 | Unterminated |
Connector 1 Gender | Male |
Length | 50m |
Sheath Colour | Black |