- RS Stock No.:
- 741-2784
- Mfr. Part No.:
- 09060008484
- Manufacturer:
- HARTING
1260 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 5)
€0.664
(exc. VAT)
€0.817
(inc. VAT)
Units | Per unit | Per Bag* |
5 - 245 | €0.664 | €3.32 |
250 - 495 | €0.438 | €2.19 |
500 - 1245 | €0.41 | €2.05 |
1250 - 2495 | €0.342 | €1.71 |
2500 + | €0.308 | €1.54 |
*price indicative |
- RS Stock No.:
- 741-2784
- Mfr. Part No.:
- 09060008484
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting DIN 41612 Power Crimp Receptacle Contacts
DIN 41612 power crimp receptacle contacts for use in DIN 41612 power connectors
Stock number 873-9756 is a female contact with solder lugs.
Stock number 873-9756 is a female contact with solder lugs.
Note
for suitable hand tools see 740-6663 and range.
Harting DIN 41612 High Current Range Connectors
A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.
Specifications
Attribute | Value |
---|---|
Series | 09 06 |
For Use With | DIN41612 Type D Female Connector, DIN41612 Type E Female Connector, DIN41612 Type F Female Connector |
Orientation | Straight |
Gender | Female |
Contact Plating | Silver |
Maximum Contact Resistance | 20.0mΩ |
Contact Material | Copper Alloy |
Current Rating | 6.0A |
Mounting Type | Cable Mount |
Maximum Operating Temperature | 125.0°C |
Minimum Operating Temperature | -55.0°C |
- RS Stock No.:
- 741-2784
- Mfr. Part No.:
- 09060008484
- Manufacturer:
- HARTING