RS PRO 70 W Fluorescent Batten Light, 230 V Linear Single Batten, 1 Lamp, Anti-corrosive, 1.87 m Long, IP65
- RS Stock No.:
- 743-4845
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 743-4845
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Batten Type | Single | |
| Type | Single Batten | |
| Length | 1.87 m | |
| Width | 100 mm | |
| Depth | 100 mm | |
| Wattage | 70 W | |
| Number of Lamps | 1 | |
| Lamp Type | Fluorescent | |
| Lamp Size | T8 | |
| Voltage Rating | 230 V | |
| Anti-corrosive | Yes | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Batten Type Single | ||
Type Single Batten | ||
Length 1.87 m | ||
Width 100 mm | ||
Depth 100 mm | ||
Wattage 70 W | ||
Number of Lamps 1 | ||
Lamp Type Fluorescent | ||
Lamp Size T8 | ||
Voltage Rating 230 V | ||
Anti-corrosive Yes | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- CN
Related links
- RS PRO 70 W Fluorescent Ceiling Light 2 Lamp 1.83 m Long, IP65
- Crompton Lighting 58 W Fluorescent Ceiling Light Batten 1 Lamp IP20
- RS PRO 18 W Fluorescent Lamp Batten Light 1 Lamp Anti-corrosive IP65
- Philips Lighting 44 W LED Ceiling Light Batten 1 Lamp 1.87 m Long
- RS PRO 2 x 58 W Fluorescent Ceiling Light 2 Lamp 1.56 m Long, IP65
- RS PRO 2 x 36 W Fluorescent Ceiling Light 2 Lamp 1.26 m Long, IP65
- RS PRO 2 x 18 W Fluorescent Ceiling Light 2 Lamp 665 mm Long, IP65
- RS PRO 40 66 100 → 240 V Batten Anti-corrosive IP65
