Philips Lighting 44 W LED Ceiling Light Batten, 230 V LED Luminaire, 1 Lamp, Anti-corrosive, 1.87 m Long
- RS Stock No.:
- 222-3675
- Mfr. Part No.:
- 919013004426
- Manufacturer:
- Philips Lighting
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 222-3675
- Mfr. Part No.:
- 919013004426
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Type | LED Luminaire | |
| Length | 1.87 m | |
| Width | 97 mm | |
| Depth | 83 mm | |
| Wattage | 44 W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Voltage Rating | 230 V | |
| Anti-corrosive | Yes | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Type LED Luminaire | ||
Length 1.87 m | ||
Width 97 mm | ||
Depth 83 mm | ||
Wattage 44 W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Voltage Rating 230 V | ||
Anti-corrosive Yes | ||
- COO (Country of Origin):
- GB
The Philips Lighting ledinaire LED range weatherproof IP65 emergency fitting comes with a new upgraded connector, easy to install metal clips and the inclusion of ceiling mounted brackets and suspension hooks, for stress-free installation. LED twin has also received an efficiency boost, producing 109Lm/W, providing bright light at a lower wattage, a great product for saving you money and energy. The powerful LED produces 4800Lm of Cool White (4000K) light at a wide beam angle of 110 degrees. Philips has upgraded the design of non-corrosive LED lights, providing a new and improved slim line construction, with a lowered height to decrease dust accumulation, whilst retaining the quality and reliability of Philips lighting.
Interior and exterior use
Weatherproof IP65 Rated
Beam angle of 110 degree
Easy Installation upgraded connector, ceiling mounted brackets, suspension hooks
Long life rated at 50,000 hours (L65)
Weatherproof IP65 Rated
Beam angle of 110 degree
Easy Installation upgraded connector, ceiling mounted brackets, suspension hooks
Long life rated at 50,000 hours (L65)
Related links
- Philips Lighting 68 W LED Ceiling Light Batten 2 Lamp 1.87 m Long
- Philips Lighting 31 W LED Ceiling Light Batten 1 Lamp Anti-corrosive IP20
- Ecolink 44 W LED Batten Light LED Batten 1.87 m Long, IP65
- RS PRO 70 W Fluorescent Batten Light 1 Lamp 1.87 m Long, IP65
- Philips Lighting 47 W LED Batten Light 1 Lamp, 1.14 m Long
- Ansell Lighting 54 W LED Ceiling Light Batten 1 Lamp, 1.51 m Long
- Ecolink 65 W LED Batten Light LED Batten 1.87 m Long, IP65
- SEEREP 81 W LED Ceiling Light 1 Lamp Anti-corrosive IP65
