Subtotal (1 unit)*
€19.62
(exc. VAT)
€24.13
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.62 |
*price indicative
- RS Stock No.:
- 745-0720
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rack Panel | |
| Colour | Grey | |
| Material | Steel | |
| Width | 132.6mm | |
| Ventilated | No | |
| Rack Unit | 3U | |
| Standards/Approvals | No | |
| Hinges | No | |
| Length | 480mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rack Panel | ||
Colour Grey | ||
Material Steel | ||
Width 132.6mm | ||
Ventilated No | ||
Rack Unit 3U | ||
Standards/Approvals No | ||
Hinges No | ||
Length 480mm | ||
- COO (Country of Origin):
- TH
RS PRO Blanking Panels
Use these blanking panels as part of your open wall mount frame assembly. Their primary purpose is to eliminate unwanted gaps and give access inside a cabinet while providing a cleaner look. Each panel is made from steel and is suitable for small cable and patch panel installations.
Features and Benefits
RS PRO Blank Panels Variants – Available Separately
Applications
Related links
- RS PRO Grey Steel, 3 U 483 mm 9mm
- RS PRO Grey Steel 42 HP Ventilated 213.36mm
- RS PRO Grey Steel 84 HP Ventilated 426.72mm
- RS PRO Grey Steel Air Vent Unshielded 480 mm 43.7mm
- RS PRO Black Steel, 4 U 480 mm 177mm
- RS PRO Unpainted Aluminium, 7 U 482.6 mm 132.6mm
- RS PRO Black Steel, 3 U 483 mm 9mm
- S2CEB Black Steel, 3 U 483 mm 132mm
