TE Connectivity AMPMODU MOD I Series Female Crimp Terminal, 22 AWG Min, 18 AWG Max

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
745-5845
Mfr. Part No.:
102104-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

AMPMODU MOD I Connector Housing

Series

AMPMODU MOD I

Minimum Wire Size AWG

22AWG

Contact Plating

Gold

Maximum Wire Size AWG

18AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

12mΩ

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

TE Connectivity AMPMODU Mod I Receptacle Crimp Contacts


A range of TE Connectivity AMPMODU Mod I Receptacle Crimp Contacts.

For Crimp Tool see stock number 509-2010 .

Contact details:

509-1988 22-18 awg (0.3-0.9mm²), SCP, gold, loose

509-1994 22-18 awg (0.3-0.9mm²), SCP, tin, loose

509-2004 22-18 awg (0.3-0.9mm²) HCP, tin, loose

668-9381 2-18 awg (0.3-0.9mm²) HCP, tin, strip

668-9384 2-18 awg (0.3-0.9mm²), SCP, tin, strip

668-9387 22-18 awg (0.3-0.9mm²), SCP, gold, strip

668-9390 20-17 awg(0.5-1.0mm²) HCP, tin, strip

745-5845 22-18 awg (0.3-0.9mm²) HCP, gold, loose

745-5097 2-18 awg (0.3-0.9mm²) HCP, gold, strip

TE Connectivity AMPMODU Mod I 3.96mm Interconnect System


The AMPMODU Mod I 3.96 mm interconnect system is a rugged large-scale connector system with a current rating of 5 A maximum per contact and 0.79 x 1.57 mm posts. This connector system is suitable for board to board and wire to board applications and consists of PCB headers and cable mount receptacles.

Related links