- RS Stock No.:
- 746-7132
- Mfr. Part No.:
- D4NL-4BFA-B4
- Manufacturer:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 746-7132
- Mfr. Part No.:
- D4NL-4BFA-B4
- Manufacturer:
- Omron
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
D4NL Safety Guard-lock Door Switch
A lead free, environmentally friendly solenoid interlock switch available with either a solenoid lock/mechanical release mechanism (power to lock) or a mechanical lock/solenoid release mechanism (power to unlock). Sliding, hinged and removable guarding devices such as grids, hoods or doors can be monitored and locked in place with these safety guard lock switches.
Safety door switch with either electromagnetic lock or unlock mechanism
Four head mounting directions possible
Four built-in contacts
Strong key holding force, 1300 N
For standard loads and micro loads
IP67 rating (applies to switch only, key hole is IP00)
Contains no harmful substances, such as lead or cadmium, reducing the burden on the environment
Four head mounting directions possible
Four built-in contacts
Strong key holding force, 1300 N
For standard loads and micro loads
IP67 rating (applies to switch only, key hole is IP00)
Contains no harmful substances, such as lead or cadmium, reducing the burden on the environment
Note
Standards
IEC/EN60947-5-1
Approvals
cULus, TUV, CE, CCC
Specifications
Attribute | Value |
---|---|
Power to Lock / Unlock | Power to Unlock |
Supply Voltage | 24V dc |
Series | D4NL |
Actuator Included | No |
Safety Contacts | NO/NC |
Conduit Entry | M20 |
Auxiliary Contacts | 2NC |
Housing Material | Plastic |
Length | 88.5mm |
Width | 95mm |
Depth | 35.5mm |
- RS Stock No.:
- 746-7132
- Mfr. Part No.:
- D4NL-4BFA-B4
- Manufacturer:
- Omron