JST, SCN Female Connector Housing, 2.5 mm Pitch, 2 Way, 1 Row Straight
- RS Stock No.:
- 752-1891
- Mfr. Part No.:
- 2P-SCN
- Manufacturer:
- JST
Subtotal (1 pack of 10 units)*
€0.65
(exc. VAT)
€0.80
(inc. VAT)
In Stock
- 2,490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.065 | €0.65 |
*price indicative
- RS Stock No.:
- 752-1891
- Mfr. Part No.:
- 2P-SCN
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Connector Housing | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| For Use With | Board-In Connector, Crimp Connector | |
| Orientation | Straight | |
| Series | SCN | |
| Housing Material | Polyamide | |
| Length | 6.5mm | |
| Standards/Approvals | No | |
| Width | 3.9mm | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Connector Housing | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
For Use With Board-In Connector, Crimp Connector | ||
Orientation Straight | ||
Series SCN | ||
Housing Material Polyamide | ||
Length 6.5mm | ||
Standards/Approvals No | ||
Width 3.9mm | ||
- COO (Country of Origin):
- JP
2.5mm Board-In SCN Connector Housings
The design of the housing of these crimp style, vertical, Board-In 2.5 mm pitch SCN Connectors allows easy insertion and secure locking of the contact into the PCB for high-density applications.
2.5mm Board-In - JST SCN Connector
These JST Wire to Board Crimp style 2.5 mm pitch SCN Connectors are a Board-In type. The 2.5 mm pitch SCN Connectors provide high-density mounting in an efficient and economical manner.
Note
For 2.5 mm SCN Board-In Contacts see stock number 752-1882 typical.
