ITT Cannon Circular Connector, 1 Contacts, Panel Mount, 23.5 mm Connector, Socket, Female, IP67, APD Series

Bulk discount available

Subtotal (1 unit)*

€8.17

(exc. VAT)

€10.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
  • Plus 63 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€8.17
10 - 49€7.42
50 +€6.61

*price indicative

RS Stock No.:
752-5496
Mfr. Part No.:
121583-0014
Manufacturer:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Number of Contacts

1

Product Type

Circular Connector

Mount Type

Panel Mount

Connector Size

23.5 mm

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

APD

Orientation

Straight

Voltage

48.0V

Minimum Operating Temperature

-40°C

Mating Type

Bayonet

Termination Type

Crimp

Shell Size

30 mm

Maximum Operating Temperature

125°C

Housing Material

Thermoplastic

Pole Format

1

Standards/Approvals

No

Contact Plating

Silver

Contact Material

Copper Alloy

COO (Country of Origin):
DE

ITT Cannon Connectors APD Series High Power Flange Receptacles 1 Way


ITT Cannon connectors APD series high power flange receptacles 1 way are suitable for high power connector applications such as tail lifts and power supplies for antennas and base stations and heavy automotive connector uses. The APD series receptacle connectors small form and high power handling make them Ideal for many applications. Durable hard wearing receptacle connectors derived from ISO 15170.

Operating voltage 48 VDC

Contact resistance 0.4 mΩ

Voltage proof 1000Vac (60 secs)

Insulation resistance 10 MΩ (min.)

Up to 50 mating cycles

ITT Cannon APD Series ISO 15170 Connectors


The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an Ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way Interface connectors.

Note

For pin contacts 752-5534 , 752-5537 , 752-5519 , 752-5528 for suitable Gasket see 752-5562, for Cable Seals see 752-5556 , 752-5543 , 752-5547 , for Hex Nut see 752-5553 and for Endbells see 752-5569 , 752-5565

Standards

DIN EN 60529, ISO 15170-2 sec.6.2, 6.3, 6.6, EN 60512

Related links