ITT Cannon Female Crimp Circular Connector Contact
- RS Stock No.:
- 752-5512
- Mfr. Part No.:
- 031-8521-010
- Manufacturer:
- ITT Cannon
Bulk discount available
Subtotal (1 unit)*
€34.82
(exc. VAT)
€42.83
(inc. VAT)
In Stock
- 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | €34.82 |
| 20 - 39 | €33.42 |
| 40 + | €32.10 |
*price indicative
- RS Stock No.:
- 752-5512
- Mfr. Part No.:
- 031-8521-010
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Gender | Female | |
| Product Type | Circular Connector Contact | |
| Series | APD | |
| Contact Plating | Silver, Tin, Gold Plated | |
| Voltage | 48V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EN 60512, ISO 15170, DIN72585, DIN EN 60529 | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Gender Female | ||
Product Type Circular Connector Contact | ||
Series APD | ||
Contact Plating Silver, Tin, Gold Plated | ||
Voltage 48V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EN 60512, ISO 15170, DIN72585, DIN EN 60529 | ||
ITT Cannon Connectors APD Series High Power 1 Way Crimp Contacts
ITT Cannon APD series high power crimp contacts for use within APD series high power 1 Way connectors, available in silver plated brass or copper variants. Suitable for power distribution harnesses agricultural, and general automotive applications amongst others.
Machined contacts
Brass or copper, silver plated
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.
Note
Associated connectors for PIn contacts: 752-5496 , 752-5506 , 752-5509 , 752-5503 Associated connectors for socket contacts: 752-5499 , 752-5492 For crimp tool die: 752-5578
Related links
- ITT Cannon Female Crimp Circular Connector Contact
- ITT Cannon Female Crimp Circular Connector Contact 20 AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 20AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 18AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 18AWG, 20 AWG
- ITT Cannon Crimp Circular Connector Contact
- ITT Cannon Male/Female Crimp Circular Connector Contact
- ITT Cannon Female Crimp Circular Connector Contact, Wire Size 22AWG
