ITT Cannon, 980 Right Angle Circular Connector Backshell, For Use With APD Series
- RS Stock No.:
- 752-5569
- Mfr. Part No.:
- 980-8672-004
- Manufacturer:
- ITT Cannon
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 752-5569
- Mfr. Part No.:
- 980-8672-004
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| For Use With | APD Series | |
| Body Orientation | Right Angle | |
| Housing Material | PBT | |
| Thread Size | PG16 | |
| IP Rating | IP67 | |
| Series | 980 | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
For Use With APD Series | ||
Body Orientation Right Angle | ||
Housing Material PBT | ||
Thread Size PG16 | ||
IP Rating IP67 | ||
Series 980 | ||
Related links
- ITT Cannon Adapter
- ITT Cannon For Use With APD Series
- ITT Cannon For Use With APD Series
- ITT Cannon For Use With APD Series
- ITT Cannon For Use With APD Series, 4-Way
- ITT Cannon Circular Connector Socket IP69K, APD Series
- ITT Cannon Circular Connector Panel Mount Female IP69K, APD Series
- ITT Cannon Connector Socket APD Series
