ITT Cannon Circular Connector, 2 Contacts, Panel Mount, 23.5 mm Connector, Socket, Female, IP67, APD Series
- RS Stock No.:
- 752-5575
- Mfr. Part No.:
- 121583-0026
- Manufacturer:
- ITT Cannon
Bulk discount available
Subtotal (1 unit)*
€7.70
(exc. VAT)
€9.47
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €7.70 |
| 10 - 49 | €7.13 |
| 50 + | €6.86 |
*price indicative
- RS Stock No.:
- 752-5575
- Mfr. Part No.:
- 121583-0026
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 2 | |
| Product Type | Circular Connector | |
| Mount Type | Panel Mount | |
| Connector Size | 23.5 mm | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | APD | |
| Voltage | 48.0V | |
| Mating Type | Bayonet | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Shell Size | 30 mm | |
| Maximum Operating Temperature | 125°C | |
| Housing Material | Thermoplastic | |
| Standards/Approvals | No | |
| Pole Format | 2 | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 2 | ||
Product Type Circular Connector | ||
Mount Type Panel Mount | ||
Connector Size 23.5 mm | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series APD | ||
Voltage 48.0V | ||
Mating Type Bayonet | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Shell Size 30 mm | ||
Maximum Operating Temperature 125°C | ||
Housing Material Thermoplastic | ||
Standards/Approvals No | ||
Pole Format 2 | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
ITT Cannon Connectors APD Series High Power Connectors 2 Way
ITT Cannon connectors APD series high power connectors 2 way are suitable for high power connector applications such as tail lifts and power supplies for antennas and base stations and heavy automotive connector uses. The APD series connectors small form and high power handling make them Ideal for many applications. Durable hard wearing connectors derived from ISO 15170.
Operating voltage 48 VDC
Contact resistance 2 mΩ
Voltage proof 1000Vac (60 secs)
Insulation resistance 10 MΩ (min.)
Up to 50 mating cycles
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an Ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way Interface connectors.
Note
For socket contacts see: 752-5607 , 752-5593 , 752-5597 , for Pin contacts see: 752-5587 , 752-5590 , 752-5581 Wire seal see: 752-5600 , Endbells: 752-5569 , 752-5565, flange gasket (where applicable) :752-5562 and Cable sealing set: 752-5604 , 752-5613 . APD series hand crimp tool see: 752-5616
Standards
DIN EN 60529, ISO 15170-2 sec.6.2, 6.3, 6.6, EN 60512
Related links
- ITT Cannon Circular Connector Panel Mount Socket IP67, APD Series
- ITT Cannon Circular Connector Panel Socket IP67, APD Series
- ITT Cannon Circular Connector Panel Mount Socket IP67, APD Series
- ITT Cannon Circular Connector Panel Socket IP67 APD Series
- ITT Cannon Circular Connector Panel Socket IP67 APD Series
- ITT Cannon Circular Connector Panel Mount Socket IP67 APD Series
- ITT Cannon Circular Connector Panel Mount Socket IP67 APD Series
- ITT Cannon Connector Panel Mount IP67, APD Series
