ITT Cannon Male Crimp Circular Connector Contact, Wire Size 0.75 → 1.5 mm²

Unavailable
RS will no longer stock this product.
RS Stock No.:
752-5758
Mfr. Part No.:
121668-0277/APK-PA16A15-002-B
Manufacturer:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Gender

Male

Wire Size

0.75 → 1.5 mm²

Termination Method

Crimp

Series

APK

For Use With

APD Series Connector

Current Rating

12A

Contact Plating

Tin

Voltage Rating

48 V dc

Contact Material

Copper Alloy

Maximum Contact Resistance

5mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Related links