ITT Cannon, APD 51 Pole Circular Connector Adapter, DIN 72585, 48 V dc IP67, IP69K, Male, Cable Mount
- RS Stock No.:
- 752-5783
- Mfr. Part No.:
- 121583-0189
- Manufacturer:
- ITT Cannon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 752-5783
- Mfr. Part No.:
- 121583-0189
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 51 | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Voltage Rating | 48 V dc | |
| IP Rating | IP67, IP69K | |
| DIN Number | DIN 72585 | |
| Series | APD | |
| Housing Material | Glass Fibre Reinforced PBT | |
| Maximum Operating Temperature | +125°C | |
| Contact Plating | Gold, Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 51 | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Voltage Rating 48 V dc | ||
IP Rating IP67, IP69K | ||
DIN Number DIN 72585 | ||
Series APD | ||
Housing Material Glass Fibre Reinforced PBT | ||
Maximum Operating Temperature +125°C | ||
Contact Plating Gold, Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
