ITT Cannon Circular Connector, 51 Contacts, Panel Mount, 50 mm Connector, Socket, Female, IP67, IP69K, APD Series
- RS Stock No.:
- 752-5799
- Mfr. Part No.:
- 121583-0096
- Manufacturer:
- ITT Cannon
Subtotal (1 unit)*
€81.22
(exc. VAT)
€99.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €81.22 |
*price indicative
- RS Stock No.:
- 752-5799
- Mfr. Part No.:
- 121583-0096
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 51 | |
| Product Type | Circular Connector | |
| Mount Type | Panel Mount | |
| Connector Size | 50 mm | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67, IP69K | |
| Series | APD | |
| Orientation | Straight | |
| Voltage | 48.0V | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | 68 | |
| Mating Type | Bayonet | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Housing Material | Thermoplastic | |
| Standards/Approvals | No | |
| Pole Format | 51 | |
| Contact Plating | Gold, Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 51 | ||
Product Type Circular Connector | ||
Mount Type Panel Mount | ||
Connector Size 50 mm | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67, IP69K | ||
Series APD | ||
Orientation Straight | ||
Voltage 48.0V | ||
Minimum Operating Temperature -40°C | ||
Shell Size 68 | ||
Mating Type Bayonet | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Housing Material Thermoplastic | ||
Standards/Approvals No | ||
Pole Format 51 | ||
Contact Plating Gold, Tin | ||
Contact Material Copper Alloy | ||
ITT Cannon Connectors APD Series Jam Nut Receptacle Connectors 51 Way Secondary Lock
ITT Cannon connectors APD series jam nut receptacle connectors 51 way with secondary lock are a durable cost effective multi-pin connectors with signal contacts, suitable for wire to wire and wire to board connection applications. These APD series 51 way jam nut receptacle connectors are ideal for harsh environment usage, they are available in a variety of colours to aid visual mating and to prevent mismatching.
Operating voltage 48VDC
Contact resistance 5mΩ max.
Voltage proof 1000VaC (60 Secs)
Insulation resistance 10MΩ min.
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.
Note
For socket crimps see: 752-5742, 752-5745 and endbell see: 752-5806 For hand crimp tool see: 752-5815
Standards
DIN EN 60529, ISO 15170-2 sec.6.2,6.3,6.4,6.6
Related links
- ITT Cannon Connector Socket IP69K, APD Series
- ITT Cannon Circular Connector Panel Mount Female IP69K, APD Series
- ITT Cannon Circular Connector Panel Mount IP67 APD Series
- ITT Cannon Circular Connector Socket IP69K, APD Series
- ITT Cannon Circular Connector Panel Mount Socket IP67 APD Series
- ITT Cannon Circular Connector Panel Socket IP67 APD Series
- ITT Cannon Circular Connector Panel Socket IP67 APD Series
- ITT Cannon Circular Connector Panel Socket IP67 APD Series
