Schutzinger Green Test Terminal, 30 V ac, 60 V dc

Bulk discount available

Subtotal (1 unit)*

€11.08

(exc. VAT)

€13.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€11.08
10 - 24€10.52
25 - 49€9.97
50 +€9.42

*price indicative

RS Stock No.:
753-1671
Mfr. Part No.:
SDK 502 / GN
Manufacturer:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Colour

Green

Product Type

Test Terminal

Voltage

30 V ac, 60 V dc

Electrical Test Quick Release Terminal Connectors SDK 502 Series, for 4 mm socket


A range of Schutzinger quick release terminal connectors with 8mm x 4mm window and 4mm diameter plug which are ideal for achieving quick contact with wires, 20N spring force, simply push to retain or release. The SDK 502 series quick release terminal connectors feature a single pole and are utilised for the transmission of voltages, currents and electrical test data, part of the Shutzinger Ø 4mm Programme range. These terminal connectors can be utilised by any of the 4mm programme that feature a 4mm socket.

Insulation - body material PA6.6

Insertion window 8mm x 4mm

Schutzinger 4mm Programme Range


A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.

Note

For associated connectors see typically: 753-1740 , 753-1744 , 753-1772 , 753-1790 , 753-1769 , 753-1807, 753-1813 , 753-1637

Related links