Schutzinger 4 mm Green Test Connector, 60V
- RS Stock No.:
- 753-1668
- Distrelec Article No.:
- 140-04-074
- Mfr. Part No.:
- ESD 6554 / GN
- Manufacturer:
- Schutzinger
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€6.77
(exc. VAT)
€8.33
(inc. VAT)
In Stock
- Plus 80 unit(s) shipping from 23 November 2026
- Plus 120 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.77 | - |
| 10 - 24 | €6.43 | 5% |
| 25 - 49 | €6.10 | 9% |
| 50 + | €5.75 | 15% |
*price indicative
- RS Stock No.:
- 753-1668
- Distrelec Article No.:
- 140-04-074
- Mfr. Part No.:
- ESD 6554 / GN
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Product Type | Test Connector | |
| Colour | Green | |
| Hole Diameter | 4mm | |
| Voltage | 60V | |
| Body Material | Polyamide 66 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Product Type Test Connector | ||
Colour Green | ||
Hole Diameter 4mm | ||
Voltage 60V | ||
Body Material Polyamide 66 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Electrical Test Quick Release Terminal Connectors ESD 6554 Series, 2.8mm Tab
A colourful range of Schutzinger quick release panel mount terminal connectors with 2.8mm tab which are ideal for achieving quick contact with wires, 12N spring force, simply push to retain or release. The ESD 6554 series panel mount terminal connectors feature a single pole are fully insulated and are utilised for the transmission of voltages, currents and electrical test data, part of the Shutzinger Ø 4mm Programme range.
Insulation - body material PA6.6
Panel thickness 0.8 → 4mm
Insertion window 6mm x 3.7mm
Connecting tab 2.8mm x 0.5mm
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.
Related links
- Schutzinger 4 mm Blue Test Connector 5A
- Schutzinger 4 mm Black Test Connector 5A
- Schutzinger 4 mm Red Test Connector 5A
- Schutzinger 4 mm Yellow Test Connector
- Schutzinger 4 mm Green Terminal Post
- Schutzinger 4 mm Green Terminal Post 16A
- Schutzinger 4 mm Green Terminal Post M6 x 0.75 Thread, 63A
- Schutzinger 4 mm Green Terminal Post M12 x 1 Thread, 200A
