Schutzinger Red Terminal Post
- RS Stock No.:
- 753-1703
- Mfr. Part No.:
- SDK 799 / RT
- Manufacturer:
- Schutzinger
Bulk discount available
Subtotal (1 unit)*
€18.30
(exc. VAT)
€22.51
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €18.30 |
| 10 - 24 | €17.39 |
| 25 - 49 | €16.47 |
| 50 + | €15.55 |
*price indicative
- RS Stock No.:
- 753-1703
- Mfr. Part No.:
- SDK 799 / RT
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Product Type | Terminal Post | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Product Type Terminal Post | ||
Colour Red | ||
- COO (Country of Origin):
- DE
Electrical Test Quick Release Terminal Connectors SDK 799 Series, Fully insulated for 4mm Safety Socket
A range of Schutzinger CAT II terminal connectors with 8mm x 4mm window and 4mm diameter insulated plug which are ideal for achieving quick contact with wires, 20N spring force, simply push to retain or release. The SDK 799 series quick release terminal connectors feature a single pole and are utilised for the transmission of voltages, currents and electrical test data, part of the Shutzinger Ø 4mm safety programme range.
Insulation PA6.6
Protected Insertion window 8mm x 4mm
Rated voltage 300V / CAT II
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.
Note
For associated connectors, SEB 6445 and AK 4732, see typically: 753-1637, 753-1646 , 753-1649, 753-1633 , 753-1630 , 753-1807
Related links
- Schutzinger Red Terminal Post
- Schutzinger Red Terminal Post 70 V dc
- Schutzinger 6.2 mm Red Terminal Post M6 Thread, 16A
- Schutzinger 4 mm Red Terminal Post M6 x 0.75 Thread, 63A
- Schutzinger Red Terminal Post 60 V dc
- Schutzinger 6.3 mm Red Terminal Post 16A
- Schutzinger 3.1 mm Red Terminal Post 16A
- Schutzinger Black Terminal Post
