Schutzinger Red Terminal Post, 30 V ac, 60V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€15.97

(exc. VAT)

€19.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€15.97
10 - 24€15.17
25 - 49€14.38
50 +€13.57

*price indicative

RS Stock No.:
226-3023
Mfr. Part No.:
DK799 RED
Manufacturer:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Colour

Red

Product Type

Terminal Post

Voltage

30V ac, 60V ac

COO (Country of Origin):
DE

Quick-Connect Terminal


Press the push button to enable the insertion of cables and stranded wires. The strong (thumb pressure) spring makes sure there is a good conductor grip and low resistance. Ideal for mass production testing or as a quick fix where the cable has no plug. Contact material Nickel plated brass. Max. cable size: 2.5 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy