Fluke Crocodile Clip, Nickel Plated Steel Contact, Black, Red
- RS Stock No.:
- 754-1242
- Mfr. Part No.:
- AC285-FTP
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€45.00
(exc. VAT)
€55.35
(inc. VAT)
In Stock
- Plus 38 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.00 |
*price indicative
- RS Stock No.:
- 754-1242
- Mfr. Part No.:
- AC285-FTP
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 20mm | |
| Contact Material | Nickel Plated Steel | |
| Current | 10A | |
| Insulated | Yes | |
| Colour | Black, Red | |
| Insulation Material | Rubber | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Crocodile Clip | ||
Jaw Opening 20mm | ||
Contact Material Nickel Plated Steel | ||
Current 10A | ||
Insulated Yes | ||
Colour Black, Red | ||
Insulation Material Rubber | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Fluke Crocodile Clip, 20mm Jaw Opening, 10A Current - AC285-FTP
This crocodile clip is a pair of colour‑coded insulated alligator clips designed to attach to fused test probes and general test leads. They provide a secure, removable connection for measurement and diagnostic tasks across electrical and electronic systems and are intended for use within specified environmental and electrical limits.
Features & Benefits
• 10A maximum current for moderate circuit testing and measurement
• Nickel‑plated steel jaws for firm electrical contact and durability
• Rubber overmoulded insulation for improved grip and user safety
• Multi‑tooth pattern secures fine wire and larger nuts up to 20mm
• Operates between −20°C and 55°C for varied field conditions
• Nickel‑plated steel jaws for firm electrical contact and durability
• Rubber overmoulded insulation for improved grip and user safety
• Multi‑tooth pattern secures fine wire and larger nuts up to 20mm
• Operates between −20°C and 55°C for varied field conditions
Applications
• Suitable for transient measurement on control panels
• Ideal for attaching to fused test probes in troubleshooting
• Used with bench test setups for component verification
• Can be used for temporary power and signal connections in automation systems
• Ideal for attaching to fused test probes in troubleshooting
• Used with bench test setups for component verification
• Can be used for temporary power and signal connections in automation systems
What environmental limits affect performance?
The clips function reliably in relative humidity up to 95% and at altitudes up to 2,000m when used within the specified temperature range.
How do these clips Interface with standard test probes?
Adaptors are included to allow secure mechanical and electrical connection to compatible fused test probes via their probe attachment points.
What insulation material is used and how does it aid handling?
The insulation is rubber overmoulding which enhances tactile grip and provides an insulated barrier between the metal jaw and the operators hand.
What safety classification applies to their intended measurement environment?
They are suitable for use within specified CAT ratings designed for electrical measurement contexts and pollution degree 2 environments.
Note
Fused Test Probe and lead set includes Fluke TL224 1.5m silicone test leads
Related links
- Fluke Crocodile Clip Black, Red
- Fluke Crocodile Clip Red, Black
- Fluke Crocodile Clip Red Black, 10A Insulated
- Mueller Electric Crocodile Clip Black, Red
- RS PRO Crocodile Clip Black, Red
- CALTEST Alligator Clip Black 36A Insulated
- Mueller Electric Crocodile Clip Red, Black
- Schutzinger Crocodile Clip Red, Black
