- RS Stock No.:
- 756-1366
- Mfr. Part No.:
- ESB30B102
- Manufacturer:
- Panasonic
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 756-1366
- Mfr. Part No.:
- ESB30B102
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Panasonic Push Switches - ESE and ESB Series
Panasonic ESE and ESB series Push Switches are signal switches with straight or formed pins suitable for through hole PCB mounting.
This range of Push Switches have features that include single and double poles, long travel, comprehensive operating forces, wide current ranges and types that are specifically designed for automotive use.
The ESE20C and ESE20D types are SPST Push Switches with a momentary (non-lock) action that has a tactile feel when operated. They have a 2.5mm full travel, operating forces between 2N and 4N, 12.5mm and 17.5mm overall body heights and a choice of straight or formed terminals which are suitable for dip soldering. The ESE20C versions are designed for use in automotive applications.
The ESB32 type (stock number 756-1369) is a DPNO Push Switch with a latching (self-lock) action. It has a 2.5mm full travel, 3.5N operating force, 25mm overall body height and formed terminals that are suitable for dip soldering.
The ESB30 type (stock number 756-1366) is a non-shorting DPDT Push Switch with a latching (self-lock) action, 3.5mm full travel, 2N operating force and an overall body height of 20.5mm. Available with formed terminals suitable for dip soldering.
The ESB33 type (stock number 756-1363) is a non-shorting DPDT Push Switch with a latching (self-lock) action. It has a 2.3mm full travel, 3N operating force, 13.5mm overall body height and straight terminals that are suitable for wave soldering.
This range of Push Switches have features that include single and double poles, long travel, comprehensive operating forces, wide current ranges and types that are specifically designed for automotive use.
The ESE20C and ESE20D types are SPST Push Switches with a momentary (non-lock) action that has a tactile feel when operated. They have a 2.5mm full travel, operating forces between 2N and 4N, 12.5mm and 17.5mm overall body heights and a choice of straight or formed terminals which are suitable for dip soldering. The ESE20C versions are designed for use in automotive applications.
The ESB32 type (stock number 756-1369) is a DPNO Push Switch with a latching (self-lock) action. It has a 2.5mm full travel, 3.5N operating force, 25mm overall body height and formed terminals that are suitable for dip soldering.
The ESB30 type (stock number 756-1366) is a non-shorting DPDT Push Switch with a latching (self-lock) action, 3.5mm full travel, 2N operating force and an overall body height of 20.5mm. Available with formed terminals suitable for dip soldering.
The ESB33 type (stock number 756-1363) is a non-shorting DPDT Push Switch with a latching (self-lock) action. It has a 2.3mm full travel, 3N operating force, 13.5mm overall body height and straight terminals that are suitable for wave soldering.
Note
The ESE20C types are suitable for use in automotive applications.
Panasonic Push Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Terminal Type | Solder |
Switch Operation | Latching |
Actuator Type | Lever |
Length | 12mm |
Width | 10.9mm |
Dimensions | 12 x 10.9mm |
Mounting Type | Through Hole |
Contact Current Rating | 200 mA @ 14 V dc |
Operating Temperature Range | -30 → +80°C |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -30°C |
- RS Stock No.:
- 756-1366
- Mfr. Part No.:
- ESB30B102
- Manufacturer:
- Panasonic