HARTING 48 Way 5.08 mm Pitch, Type F, Type Solder, 3 Row Female, Straight DIN 41612 Connector

Bulk discount available

Subtotal (1 unit)*

€14.44

(exc. VAT)

€17.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19€14.44
20 - 74€13.15
75 - 299€11.82
300 - 599€10.20
600 +€9.50

*price indicative

Packaging Options:
RS Stock No.:
757-7982
Mfr. Part No.:
09062486834222
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

48

Product Type

DIN 41612 Connector

Current

6A

Number of Rows

3

Orientation

Straight

Connector Gender

Female

Sub Type

F

Termination Type

Solder

Pitch

5.08mm

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Copper Alloy

Maximum Contact Resistance

8mΩ

Housing Material

Thermoplastic

Harting DIN 41612 Type F Backplane Power Connectors


A Durable range of DIN 41612 Type F backplane power edge connectors suitable for many applications including railway transportation and power supplies, allowing reliable board to board PCB and cable to board connections. Robust and hardwearing and available in a variety of termination methods.

Stock numbers 757-7939, 757-7910, 757-7914, 757-7973, 757-7923 and 757-7982 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2

5.08mm contact pitch

Operating temp -55 to +125 °C

6A max per contact

Contact resistance up to 15mΩ

Thermoplastic resin - glass Fibre filled

Copper alloy contacts

Harting DIN 41612 High Current Range Connectors


A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.

Note

For suitable crimp tools where applicable see stock no. 740-6666 and die set 740-6663

Related links