Omron Legend Plate for Use with A22E E-Stop
- RS Stock No.:
- 757-9109
- Mfr. Part No.:
- A22Z-3466-1
- Manufacturer:
- Omron
Subtotal (1 unit)*
€6.70
(exc. VAT)
€8.24
(inc. VAT)
In Stock
- 263 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.70 |
*price indicative
- RS Stock No.:
- 757-9109
- Mfr. Part No.:
- A22Z-3466-1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Legend Plate | |
| Product Type | Push Button Legend Sheet | |
| For Use With | A22E E-Stop | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Legend Plate | ||
Product Type Push Button Legend Sheet | ||
For Use With A22E E-Stop | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
OMRON Push Button Legend Plate, 60mm Diameter, Yellow - A22Z-3466-1
Boost workplace safety with this push button legend plate by OMRON. It's designed for labelling a stop switch so there's no doubt about its function. This allows users to cut power to equipment by quickly locating and pressing the controller. The bright yellow sign stands out on your board, making it easy to find when seconds count. By marking the location of an emergency lever, this product helps to reduce the risk of injury to your workforce by halting hazards in their tracks. It also adds protection to your switch casing to help it stay spick and span.
Features & Benefits
• Engraved lettering is resistant to wear and tear, ensuring it won't rub off
• Bold black words on a yellow background are designed for easy reading in an emergency
• 60mm diameter means it's easy to see but won't get in the way of other controls
Applications
• Industrial machinery
• Process control
• Lift equipment
• Packaging machines
Is this legend plate designed for use with a specific emergency stop button?
Yes, this push button plate is designed for use with Omron's A22E E-Stop range of emergency devices, so you can be sure of a precise fit.
Related links
- Omron, For Use With A22E E-Stop
- Omron Shroud, For Use With A22E E-Stop
- Omron Legend Plate for Use with M22 Series A22K Series A22S/W
- Omron Legend Plate Frame
- Omron Legend Plate
- Omron Legend Plate Frame for Use with A22N Series Push Button
- Omron Legend Plate Frame for Use with M22N Indicators A22N Series
- Legend plate with Emergency Off,60mm
