Omron Legend Plate Frame for Use with M22N Indicators, A30N Series, A22N Series

Subtotal (1 unit)*

€3.47

(exc. VAT)

€4.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.47

*price indicative

RS Stock No.:
214-7794
Mfr. Part No.:
A22NZ-A-51103
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Legend Plate

Accessory Type

Legend Plate Frame

For Use With

M22N Indicators, A30N Series, A22N Series

Standards/Approvals

CSA, UL, RoHS

Series

A22NZ

Omron A22NZ Series Legend Plate, For Use With M22N Indicators, A30N Series, and A22N Series - A22NZ-A-51103


This legend plate provides a framed identification surface for panel indicators and control devices used in industrial environments. It is designed to pair with a range of indicator units and accessory modules, offering a clear labelling solution for control panels and signalling assemblies. The component is manufacturer‑produced and conforms to recognised safety and environmental standards, making it suitable for integration into factory automation and electrical control setups.

Features & Benefits


• Compatible with multiple indicator families for flexible installation
• Frame format simplifies replacement and maintenance operations
• Conforms to recognised safety approvals for regulatory acceptance
• Manufactured to meet hazardous‑material restriction requirements
• Designed for use with panel‑mounted signalling devices
• Enables consistent labelling across related indicator types

**Applications**


• Used with M22N indicator modules in control panels
• Suitable for A30N series accessory integration on operator stations
• Ideal for retrofitting A22N series indicator assemblies
• Can be used for labelling panel indicator clusters in automation cabinets
• Used for replacing damaged identification plates on industrial indicators

Which indicator families does it work with?


It is intended for use with M22N indicators and specific A30N and A22N indicator ranges, allowing straightforward interchange with those product types.

What approvals and restrictions are associated with the component?


The component meets CSA and UL approvals and adheres to RoHS restrictions regarding hazardous substances.

How does the framing aid maintenance?


The framed format permits quick removal and reinstatement during panel servicing, reducing downtime for indicator replacement.

Is this product suitable for industrial control panel environments?


Yes, it is intended for panel‑mounted signalling and identification tasks common in automation, electrical and mechanical control installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy