WAGO 222 Series Strain Relief Plate for Use with Mounting Carrier
- RS Stock No.:
- 758-1663
- Distrelec Article No.:
- 304-36-179
- Mfr. Part No.:
- 222-505
- Manufacturer:
- WAGO
Subtotal (1 pack of 10 units)*
€5.82
(exc. VAT)
€7.16
(inc. VAT)
In Stock
- 113 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €5.82 | €0.582 |
*price indicative
- RS Stock No.:
- 758-1663
- Distrelec Article No.:
- 304-36-179
- Mfr. Part No.:
- 222-505
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Strain Relief | |
| Accessory Type | Strain Relief Plate | |
| Series | 222 | |
| For Use With | Mounting Carrier | |
| Colour | Orange | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Strain Relief | ||
Accessory Type Strain Relief Plate | ||
Series 222 | ||
For Use With Mounting Carrier | ||
Colour Orange | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Strain Relief Plate
These strain relief plates are designed for snap-on fixing to the WAGO 222 series mounting carriers that hold your connectors together
Product Application Information
Theres nothing worse than a pile of messy wires or loose connectors. You also want to be sure that the strain doesnt cause your connectors to open unexpectedly, which is what these lovely plates are designed for. They simply snap-on to your mounting carriers for your electronics.
222 Series Terminal Blocks
The component in this series offers an all-rounder connection solution for solid, stranded and fine-stranded conductors with different cross sections. Ensuring practical, fast and safe connections for different types and sizes of wiring or conductors.
222 Series Features & Benefits:
Fast and safe connecting
No tools needed
Product Application Information
Fast and safe connections for mains power or automotive wiring such as light fixtures, speakers and gates.
222 Series includes:
4751437 – 222-412, 3-Way Non-Fused Terminal Block
5077011 - 222-415, 5-Way Terminal Block
7581650 – 222-412, 2-Way Non-Fused Terminal Block
Accesssories:
7581654 – 222-500, Fixing Carrier for use with Compact Connector
7581663 – 222-505, Strain Relief Plate for Mounting Carrier
7581666 – 222-510, Mounting Carrier for use with Flexible Conductor
Approvals
ENEC, UL
Related links
- WAGO 222 Series Mounting Carrier for Use with COMPACT Splicing Connector
- WAGO 222 Series for Use with Mounting Carrier 221-500 or 222-500
- WAGO, 831 Strain Relief Plate for use with Male and Female Connector
- WAGO 770 Series Cable Strain Relief Housing Cage Clamp 5-Way, IP20
- WAGO 222 Series Lever Connector 28/12 AWG Wire, 32A Cage Clamp
- WAGO 222 Series Lever Connector 28/12 AWG Wire, 32A Cage Clamp
- WAGO 222 Series Lever Connector 28/12 AWG Wire, 32A Cage Clamp
- WAGO 832 Series Strain Relief for Use with Male and Female Connector
