Teledyne PCB RF Relay, 5 V dc Coil, DPDT
- RS Stock No.:
- 758-2436
- Mfr. Part No.:
- 172D-5
- Manufacturer:
- Teledyne
Bulk discount available
Subtotal (1 unit)*
€103.84
(exc. VAT)
€127.72
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €103.84 |
| 5 - 9 | €99.78 |
| 10 - 24 | €96.14 |
| 25 - 49 | €93.35 |
| 50 + | €90.86 |
*price indicative
- RS Stock No.:
- 758-2436
- Mfr. Part No.:
- 172D-5
- Manufacturer:
- Teledyne
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne | |
| Product Type | RF Relay | |
| Coil Resistance | 64Ω | |
| Contact Resistance | 150mΩ | |
| Contact Configuration | DPDT | |
| Terminal Type | Through Hole | |
| Mount Type | PCB | |
| Contact Current | 1A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 8.51mm | |
| Coil Power | 405mW | |
| Series | 172 | |
| Standards/Approvals | No | |
| Height | 7.11mm | |
| Contact Material | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Teledyne | ||
Product Type RF Relay | ||
Coil Resistance 64Ω | ||
Contact Resistance 150mΩ | ||
Contact Configuration DPDT | ||
Terminal Type Through Hole | ||
Mount Type PCB | ||
Contact Current 1A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Length 8.51mm | ||
Coil Power 405mW | ||
Series 172 | ||
Standards/Approvals No | ||
Height 7.11mm | ||
Contact Material Gold Plated | ||

Teledyne RF Relay
The Teledyne Centigrid® RF relay is an ultra-miniature, hermetically sealed and DPDT armature device. It has a coil voltage rating of 5VDC. It has a low profile height and grid spaced terminals that prevent the need for spreader pads and make them suitable for use when close PCB spacing is required. The series 172 relay has an internal discrete silicon diode for coil transient suppression.
Features and Benefits
Advanced cleaning techniques provide maximum assurance of internal cleanliness
All welded construction
Coil resistance is 64ohm
Maximum DC voltage rating is 5.8VDC
High force/mass ratios for resistance to shock and vibration
Low insertion loss - isolation and intercontact capacitance of 0.4pF
Excellent switching performance from DC to 2GHz
Precious metal alloy contact material with gold plating ensures excellent high current and dry circuit switching capabilities
Unique uni-frame design provides high magnetic efficiency and mechanical rigidity
Operating temperature ranges between -55°C and 85°C
Applications
Attenuators
Mobile communication
Telecommunication
Test instruments
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
