Molex 73251 Series Edge Female Subminiature Coaxial Connector, 50 Ω, Straight Body Solder

Subtotal (1 unit)*

€9.60

(exc. VAT)

€11.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 04 May 2026
  • Plus 16 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.60

*price indicative

Packaging Options:
RS Stock No.:
759-5299
Distrelec Article No.:
300-48-830
Mfr. Part No.:
73251-1151
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Coaxial Connector

Coaxial Connector Type

Subminiature Coaxial Connector

Mount Type

Edge

Impedance

50Ω

Connector Gender

Female

Orientation

Straight

Operating Frequency

18GHz

Maximum Operating Temperature

260°C

Termination Type

Solder

Contact Gender

Female

Series

73251

Standards/Approvals

CHINA RoHS, EU RoHS

Contact Plating

Gold Plated

Molex 50 Ohm SMA RF Coaxial PCB Jack Connectors


50 Ohm SMA RF coaxial PCB mount Jack Receptacles with a teflon dielectric, gold plated centre contact and brass body with Gold plating except 800-6918 and 800-6936 which have Nickel plated bodies.

These SMA RF coaxial PCB mount Jack Receptacles features are:

759-5293 PCB and Panel mount, supplied with a jam nut and lock washer.

759-5299 Edge mount, 1.6 mm thick PCB, length from PCB edge is 9.53 mm.

759-5252 Right Angle, Through Hole

800-6918 Right Angle, Through Hole Nickel plated

800-6961 Edge Mount, 1.6 mm thick PCB, length from PCB edge is 12.7 mm.

759-5303 Vertical, Through Hole

800-6933 Vertical, SMT

800-6949 Edge and Bulkhead mount (no hardware)

800-6936 Right Angle, PCB and Bulkhead mount, Nickel plated

841-1827 Right Angle, PCB mount, Through Hole

800-6986 Jack to Jack Bulkhead Adapter

Molex SMA RF Coaxial Connectors


The Molex range of high- performance SMA RF Coaxial subminiature Connectors are suitable for microwave frequencies. The SMA design of threaded couplings gives uniform contact of the outer conductors to reduce reflections and attenuation at higher frequencies. High mechanical strength and durability are also ensured by the threaded SMA design.

Related links