Philips Lighting Lighting Controller Building Management System Controller, Daylight, Remote Mount
- RS Stock No.:
- 759-5681
- Mfr. Part No.:
- IRT 8099
- Manufacturer:
- Philips Lighting
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 759-5681
- Mfr. Part No.:
- IRT 8099
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Controller Type | Building Management System Controller | |
| Sensor Type | Daylight | |
| Mount Type | Remote | |
| Dimmable | Yes | |
| Dimming Protocol | DALI | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Controller Type Building Management System Controller | ||
Sensor Type Daylight | ||
Mount Type Remote | ||
Dimmable Yes | ||
Dimming Protocol DALI | ||
Related links
- Philips Lighting 58 W Electronic TL-D Lighting Ballast, 220-240 V
- Philips Lighting 18 W Electronic Fluorescent Lighting Ballast, 220-240 V
- Philips Lighting 36 W Electronic Fluorescent Lighting Ballast, 220 → 240 V
- Philips Lighting Ceiling PIR Detector, Surface Mount
- Philips Lighting 14-35 W Electronic Energy-saving TL5 ECO Lamps Lighting Ballast, 220-240 V
- Philips Lighting CorePro E27 LED GLS Bulb 4.3 W(40 W) Warm White, A60 shape
- Philips Lighting 58 W Electronic Fluorescent
- Philips Lighting TForce E27 LED Bulbs, Cool White
