Philips Lighting CorePro E27 LED GLS Bulb 4.3 W(40 W), 2700K, Warm White, A60 shape
- RS Stock No.:
- 231-7033
- Mfr. Part No.:
- 929001890092
- Manufacturer:
- Philips Lighting
Subtotal (1 unit)*
€4.34
(exc. VAT)
€5.34
(inc. VAT)
In Stock
- 194 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.34 |
*price indicative
- RS Stock No.:
- 231-7033
- Mfr. Part No.:
- 929001890092
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | LED GLS Bulb | |
| Lamp Base/Socket | E27 | |
| Power | 4.3W | |
| Current | 40mA | |
| Series | CorePro | |
| Incandescent Equivalent Wattage | 40W | |
| Dimmable | No | |
| Lamp Shape | A60 | |
| Colour Temperature | 2700K | |
| Colour | Warm White | |
| Voltage | 240V | |
| Luminous Flux | 470lm | |
| Lifespan | 15000h | |
| Diameter | 6mm | |
| Colour Reference Code | 827 | |
| Length | 106mm | |
| Standards/Approvals | RoHS, CE | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type LED GLS Bulb | ||
Lamp Base/Socket E27 | ||
Power 4.3W | ||
Current 40mA | ||
Series CorePro | ||
Incandescent Equivalent Wattage 40W | ||
Dimmable No | ||
Lamp Shape A60 | ||
Colour Temperature 2700K | ||
Colour Warm White | ||
Voltage 240V | ||
Luminous Flux 470lm | ||
Lifespan 15000h | ||
Diameter 6mm | ||
Colour Reference Code 827 | ||
Length 106mm | ||
Standards/Approvals RoHS, CE | ||
Colour Rendering Index CRI 80% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Philips Lighting LED bulb is a classic heritage design combine the familiar shapes of classic incandescent bulbs with the benefits of the long lasting LED technology. They deliver beautiful, decorative warm-white light while saving around 90% on energy costs compared with traditional light bulbs. It is 4.3 watt bulb provides 40 W equivalent wattage.
It provides lifetime of 15000 hours
It is EU RoHS compliant
Related links
- Philips Lighting CorePro E27 LED GLS Bulb 7 W(60 W) Warm White, A60 shape
- Philips Lighting CorePro B22 LED GLS Bulb 5.5 W(40 W) Warm White, A60 shape
- Philips Lighting Classic E27 LED GLS Bulb 7.8 W(75 W) Warm White, A60 shape
- Philips Lighting Classic LED GLS Bulb(40 W) Warm White, A60 shape
- Philips Lighting CorePro E27 LED GLS Bulb 11 W(75 W) Warm White, GLS shape
- Philips Classic E27 LED GLS Bulb 5.9 W(60W) Warm White, A60 shape
- Philips Lighting CorePro B22 LED GLS Bulb 8 W(60 W) Warm White, GLS shape
- Philips Lighting CorePro B22 LED GLS Bulb 13 W(100 W) Warm White, GLS shape
