Lemo, 1M 5 Pole Din Socket, 9A IP68, Female, Panel Mount
- RS Stock No.:
- 760-0152
- Mfr. Part No.:
- HEN.1M.305.XLNP
- Manufacturer:
- Lemo
Discontinued product
- RS Stock No.:
- 760-0152
- Mfr. Part No.:
- HEN.1M.305.XLNP
- Manufacturer:
- Lemo
- COO (Country of Origin):
- CH
Lemo M Series Circular PCB Socket Connectors
Lemo M series circular PCB socket connectors, made of high grade high strength anodized aluminium and offering IP68 rating when mated. The M-Series connector is one of the smallest multi-pin, vibration-secure and sealed connectors, offering a lightweight connection with high pin-count density and 3600 EMC shielding protection. These PCB socket connectors are ideal for many applications such as vehicle-mounted and aircraft electronics, military and motorsport. The Lemo M series circular socket PCB connector range provides significant size and weight advantages over MIL-38999 connectors. Designed for use in harsh environments the Lemo M Series connectors have been tested to the full range of MIL tests including , gunfire, altitude, vibration, lightning, temperature, immersion, chemical and flammability.
Compact rugged design for space savings in tough environments
Precision gold-plated female contacts
Small size with high contact density for significant space savings
Keyways for ease of mating and security
Operating temperature range −50°C to + 200°C
360° screening for full EMC shielding
Sealed to IP68 when mated
Sand & Dust resistant
Scoop proof
Precision gold-plated female contacts
Small size with high contact density for significant space savings
Keyways for ease of mating and security
Operating temperature range −50°C to + 200°C
360° screening for full EMC shielding
Sealed to IP68 when mated
Sand & Dust resistant
Scoop proof
Note
Lemo M series Connectors
Lemo M series connectors are constructed of high grade high strength anodized aluminium and offer IP68 rating when mated. The M-Series connector is one of the smallest multi-pin, vibration-secure and sealed connectors with high pin-count density and 3600 EMC shielding protection. These Lemo M series connectors are ideal for many applications such as vehicle-mounted and aircraft electronics, military and motorsport. The Lemo M series circular connector range provides significant size and weight advantages over MIL-38999 connectors. Designed for use in harsh environments the Lemo M Series connectors have been tested to the full range of MIL tests including , gunfire, altitude, vibration, lightning, temperature, immersion, chemical and flammability.
Attribute | Value |
---|---|
Number of Contacts | 5 |
Gender | Female |
Mounting Type | Panel Mount |
Connector Size | Standard |
Termination Method | Crimp |
Body Orientation | Straight |
Current Rating | 9A |
IP Rating | IP68 |
Shielded/Unshielded | Shielded |
Series | 1M |
Housing Material | Aluminium Alloy |
Maximum Operating Temperature | +200°C |
Contact Material | Bronze |
Contact Plating | Gold |
Minimum Operating Temperature | -55°C |