- RS Stock No.:
- 761-3284
- Manufacturer:
- RS PRO
122 Within 2 working day(s) (EU stock)
574 Within 2 working day(s) (EU stock)
Added
Price Each
€40.02
(exc. VAT)
€49.22
(inc. VAT)
Units | Per unit |
1 - 4 | €40.02 |
5 - 9 | €39.22 |
10 - 24 | €38.42 |
25 + | €37.63 |
- RS Stock No.:
- 761-3284
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
RS PRO Profile 6 - 30 x 30mm Aluminium Alloy Strut
RS PRO Structural System 30mm x 30mm Profile 6 element, available in 1m, 2m and 3m lengths, compatible with Item Profile 6 range.
RS PRO Structural System Profiles, compatible with Item Profile 5, Profile 6 and Profile 8, are suitable for general workplace furniture system construction, offering strong, light-weight, easily interchangeable elements in a variety of profile types.
The elements form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as work benches, guarding enclosures, general enclosures, and other workplace fixtures. They are east to construct and adapt to almost any application
RS PRO Structural System Profiles are manufactured from extruded anodised aluminium, and are available in various lengths. This range includes the following Aluminium Alloy Struts:
761-3280 - 6mm Groove, 1000mm Length, Series Profile 6
761-3284 - 6mm Groove, 2000mm Length, Series Profile 6
761-3293 - 6mm Groove, 3000mm Length, Series Profile 6
RS PRO offers a great range of RS approved tubing and strut profiles to assist in various applications. You can build your own frames and complete structural systems using our own quality brand RS PRO. We also have a wide range of connecting components in various materials, colours and sizes of components for construction.
RS PRO Structural System Profiles, compatible with Item Profile 5, Profile 6 and Profile 8, are suitable for general workplace furniture system construction, offering strong, light-weight, easily interchangeable elements in a variety of profile types.
The elements form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as work benches, guarding enclosures, general enclosures, and other workplace fixtures. They are east to construct and adapt to almost any application
RS PRO Structural System Profiles are manufactured from extruded anodised aluminium, and are available in various lengths. This range includes the following Aluminium Alloy Struts:
761-3280 - 6mm Groove, 1000mm Length, Series Profile 6
761-3284 - 6mm Groove, 2000mm Length, Series Profile 6
761-3293 - 6mm Groove, 3000mm Length, Series Profile 6
RS PRO offers a great range of RS approved tubing and strut profiles to assist in various applications. You can build your own frames and complete structural systems using our own quality brand RS PRO. We also have a wide range of connecting components in various materials, colours and sizes of components for construction.
Features and Benefits:
Light-weight aluminium alloy
Suitable for cut to length applications
Multiple profile sizes for a range of applications
Compatible with support and connector accessories
Groove size: 6mm
Number of grooves: 4
Structural element type: Strut profile
Suitable for cut to length applications
Multiple profile sizes for a range of applications
Compatible with support and connector accessories
Groove size: 6mm
Number of grooves: 4
Structural element type: Strut profile
What are the types of connecting components?
RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items.
Connecting components are usually made from steel, iron and aluminium for superior strength and a heavier torque. They are easy to use and can be taken apart if you need to disassemble your project later on. They include:
T-nuts and T-bolts are used to fasten components to profiles
Joint and angle brackets and corner cubes can be used to make a strong connection
RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items.
Connecting components are usually made from steel, iron and aluminium for superior strength and a heavier torque. They are easy to use and can be taken apart if you need to disassemble your project later on. They include:
T-nuts and T-bolts are used to fasten components to profiles
Joint and angle brackets and corner cubes can be used to make a strong connection
What accessories are compatible for groove size 6?
End caps - 767-5507, 767-5516
T-Slot Nut – 767-5525, 767-5529, 767-5531, 767-5538, 767-5535, 767-5522, 767-5550
Connector Bracket and Joint – 767-5566, 767-5572, 767-5579, 767-5569
Cube Connector – 767-5575
Floor Bracket – 767-5557
Universal Connector – 767-5553, 767-5544
T-Matic Connector - 767-5547
Roller – 767-5581
End caps - 767-5507, 767-5516
T-Slot Nut – 767-5525, 767-5529, 767-5531, 767-5538, 767-5535, 767-5522, 767-5550
Connector Bracket and Joint – 767-5566, 767-5572, 767-5579, 767-5569
Cube Connector – 767-5575
Floor Bracket – 767-5557
Universal Connector – 767-5553, 767-5544
T-Matic Connector - 767-5547
Roller – 767-5581
Note
Please note the groove size of the product before ordering any connector accessories such as T-slot nuts.
Specifications
Attribute | Value |
---|---|
Strut Profile | 30 x 30 mm |
Structural Element Type | Strut Profile |
Length | 2000mm |
Groove Size | 6mm |
Number of Grooves | 4 |
Material | Aluminium |
Colour | Silver |
Product System | Series 2 |
Series | Profile 6 |