Weidmüller BL Series Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

€9.43

(exc. VAT)

€11.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120€1.886€9.43
125 - 370€1.464€7.32
375 - 995€1.392€6.96
1000 - 1995€1.328€6.64
2000 +€1.286€6.43

*price indicative

RS Stock No.:
762-6044
Mfr. Part No.:
1606640000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

2

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Current

10A

Number of Rows

1

Minimum Wire Size mm²

28mm²

Housing Material

Polybutylene Terephthalate

Maximum Wire Size mm²

14mm²

Connector Gender

Female

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

14AWG

Orientation

180°

Wire Connection Method

Clamping Yoke

Colour

Orange

Voltage

300V

Standards/Approvals

No

Width

14mm

Series

BL

Depth

18.5mm

COO (Country of Origin):
DE

Standard Density Flanged Connector Cable Mount Screw


Female plug, flanged Terminal blocks feature a clamping-yoke screw system that enables you to connect wires with a straight outlet direction in a 3.5 mm pitch. The clamping yoke steel is hardened and zinc-chromed plated. The Terminals are two-part and the current carrying parts of these are tin plated copper alloy.

Features and Benefits


• Female plug

• Screw termination

• Rated current relates to the rated cross-section and min. number of poles

• Easy wiring thanks to yoke clamp connection

3.5mm Pitch - Weidmüller Omnimate Range


The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.

Mating harness connectors in either tension clamp or rising clamp screw terminals

Headers with fully enclosed sides

Polarising pins available to prevent mismatch connections

Flammability Class UL94 V-0

Note

For corresponding flanged headers see stock numbers: (180 °) 762-6343 typical and (90 °) 762-6303 typical.

Related links