Weidmuller, 3.5mm Pitch, BL, 2 Way, Pluggable Terminal Block, Cable Mount, Screw Termination, BL 3.50/02/90F SN OR BX -
- RS Stock No.:
- 762-6179
- Mfr. Part No.:
- BL 3.50/02/90F SN OR BX - 1639010000
- Manufacturer:
- Weidmuller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 762-6179
- Mfr. Part No.:
- BL 3.50/02/90F SN OR BX - 1639010000
- Manufacturer:
- Weidmuller
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmuller | |
| Number of Contacts | 2 | |
| Pitch | 3.5mm | |
| Series | BL | |
| Mounting Type | Cable Mount | |
| Termination Method | Screw | |
| Current Rating | 12A | |
| Voltage Rating | 320 V | |
| Colour | Orange | |
| Wire Size | 28 → 14 AWG | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Material | PBT | |
| Select all | ||
|---|---|---|
Brand Weidmuller | ||
Number of Contacts 2 | ||
Pitch 3.5mm | ||
Series BL | ||
Mounting Type Cable Mount | ||
Termination Method Screw | ||
Current Rating 12A | ||
Voltage Rating 320 V | ||
Colour Orange | ||
Wire Size 28 → 14 AWG | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Material PBT | ||
Related links
- Weidmuller BL Pluggable Terminal Block Cable Mount BL 3.50/02/90F SN
- Weidmuller BL Pluggable Terminal Block Cable Mount 1690190000
- Weidmuller OMNIMATE SC Right Angle Header Solder
- Weidmuller BL 5.08 Pluggable Terminal Block Cable Mount 1526410000
- Weidmuller BL Pluggable Terminal Block Cable Mount 1716380000
- Weidmuller BL Pluggable Terminal Block Cable Mount 1716330000
- Weidmüller BL 5.08/06/180 SN OR BX Series Pluggable Terminal Block 5.08 mm Pitch 1716360000
- TE Connectivity 9 Way Plug Screw Down Termination, 1986371-9
