Weidmuller, 3.5mm Pitch, BL, 2 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Termination, BL 3.50/02/90F SN

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-2667
Mfr. Part No.:
BL 3.50/02/90F SN OR BX - 1639010000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Pluggable Terminal Block Type

Plug

Number of Contacts

2

Pitch

3.5mm

Series

BL

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

12A

Voltage Rating

320 V

Colour

Orange

Wire Size

28 → 14 AWG

Material

PBT

Contact Plating

Tin

Contact Material

Copper Alloy

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy