PET Fire Extinguisher, Fire Exit, English, Exit Sign
- RS Stock No.:
- 763-1929
- Manufacturer:
- RS PRO
Subtotal (1 unit)**
€27.00
(exc. VAT)
€33.21
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €27.00 |
**price indicative
- RS Stock No.:
- 763-1929
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Sign Description | Fire Extinguisher | |
Material | PET | |
Width | 450mm | |
Sign or Label | Sign | |
Text Message | Fire Exit | |
Text Language | English | |
Colour | Green/Yellow | |
Height | 150 mm | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Sign Description Fire Extinguisher | ||
Material PET | ||
Width 450mm | ||
Sign or Label Sign | ||
Text Message Fire Exit | ||
Text Language English | ||
Colour Green/Yellow | ||
Height 150 mm | ||
Related links
- PET Fire Extinguisher English, Exit Sign
- PET FIRE EXIT English, Exit Sign
- Polyester Fire Exit Right English, Exit Sign
- Polyester Fire Exit Left English, Exit Sign
- Vinyl Fire Exit Arrow English, Exit Sign
- Polyester Fire Exit Down English, Exit Sign
- Polyester Fire Exit Up English, Exit Sign
- Plastic FIRE EXIT English, Exit Sign