- RS Stock No.:
- 763-6798
- Mfr. Part No.:
- 693063020911
- Manufacturer:
- Wurth Elektronik
2 In stock for delivery within 2 working days
Added
Price Each
€3.41
(exc. VAT)
€4.19
(inc. VAT)
Units | Per unit |
1 - 14 | €3.41 |
15 - 49 | €3.29 |
50 - 99 | €2.88 |
100 - 249 | €2.77 |
250 + | €2.62 |
- RS Stock No.:
- 763-6798
- Mfr. Part No.:
- 693063020911
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
SD Card Connector - Wurth
This range of Wurth SD Card Connectors has both Push and Pull plus Push and Push types all with card detection switches. All these WR-CRD series SD Card Connectors are capable of 10,000 mating cycles.
Stock number 763-6791 is a Push/Push type.
Stock number 763-6794 is a Push/Pull type.
Stock number 763-6798 is a Push/Pull type with an overall length shortened by 8.5 mm to 17.75 mm.
Stock number 763-6791 is a Push/Push type.
Stock number 763-6794 is a Push/Pull type.
Stock number 763-6798 is a Push/Pull type with an overall length shortened by 8.5 mm to 17.75 mm.
Memory Card Connectors
Specifications
Attribute | Value |
---|---|
Card Type | SD Card |
Series | 693 |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
- RS Stock No.:
- 763-6798
- Mfr. Part No.:
- 693063020911
- Manufacturer:
- Wurth Elektronik