Siemens 3SE7 Rope Pull Switch, 50m, NO/NC, Straight
- RS Stock No.:
- 764-4341
- Mfr. Part No.:
- 3SE7140-1BD04
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€517.00
(exc. VAT)
€635.91
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €517.00 |
*price indicative
- RS Stock No.:
- 764-4341
- Mfr. Part No.:
- 3SE7140-1BD04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Normal State Configuration | NO/NC | |
| Cable Length | 50m | |
| Mounting Orientation | Straight | |
| IP Rating | IP65 | |
| Series | 3SE7 | |
| Range | SIRIUS | |
| Length | 105mm | |
| Width | 166mm | |
| Depth | 88mm | |
| Housing Material | Aluminium Alloy | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -25°C | |
| Maximum AC Voltage | 400V | |
| Maximum Current | 6A | |
| Dimensions | 105 x 166 x 88mm | |
| Conduit Entry | M16 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Normal State Configuration NO/NC | ||
Cable Length 50m | ||
Mounting Orientation Straight | ||
IP Rating IP65 | ||
Series 3SE7 | ||
Range SIRIUS | ||
Length 105mm | ||
Width 166mm | ||
Depth 88mm | ||
Housing Material Aluminium Alloy | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -25°C | ||
Maximum AC Voltage 400V | ||
Maximum Current 6A | ||
Dimensions 105 x 166 x 88mm | ||
Conduit Entry M16 | ||
Related links
- Siemens 3SE7 Rope Pull Switch NO/NC, Straight
- Siemens 3SE7 Rope Pull Switch 164.5 mm 1 NO/1 NC
- Siemens 3SE7 Rope Pull Switch 164.5 mm 2 NC
- Siemens 3SE7 Rope Pull Switch 209 mm 1 NO/3 NC
- Siemens 3SE7 Rope Pull Switch 164.5 mm, Straight
- Telemecanique Sensors XY2-CE Rope Pull Switch NO/NC, Right Side
- Siemens 3SE7 Cable Switch 171 mm 1 NO/1 NC
- Siemens 3SE7 Cable Switch 171 mm 1 NO/2 NC
