Siemens 3SE7 Rope Pull Switch 209 mm, Straight, 1 NO/3 NC
- RS Stock No.:
- 764-4360
- Mfr. Part No.:
- 3SE7141-1EG10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€429.36
(exc. VAT)
€528.11
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €429.36 |
*price indicative
- RS Stock No.:
- 764-4360
- Mfr. Part No.:
- 3SE7141-1EG10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Rope Pull Switch | |
| Contact Configuration | 1 NO/3 NC | |
| Mounting Orientation | Straight | |
| IP Rating | IP67 | |
| Number of Cable Entries | 3 | |
| Series | 3SE7 | |
| Contact Current | 6A | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 209mm | |
| Standards/Approvals | No | |
| Width | 67mm | |
| Housing Material | Aluminium Alloy | |
| Depth | 53mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 x 1.5 | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Rope Pull Switch | ||
Contact Configuration 1 NO/3 NC | ||
Mounting Orientation Straight | ||
IP Rating IP67 | ||
Number of Cable Entries 3 | ||
Series 3SE7 | ||
Contact Current 6A | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 209mm | ||
Standards/Approvals No | ||
Width 67mm | ||
Housing Material Aluminium Alloy | ||
Depth 53mm | ||
Hazardous Area Certification No | ||
Conduit Entry M20 x 1.5 | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- DE
Siemens Rope Pull Switch, Aluminium Alloy Housing, 250V AC Maximum Voltage - SIRIUS Series - 3SE7141-1EG10
When it comes to workplace safety, this emergency rope pull switch from Siemens takes the strain. As it's designed to work with a 75m cable, it provides protection along the length of even the bulkiest or most inconveniently shaped equipment. This means no matter where your personnel might be standing, they can stop the machine in a matter of seconds if a fault or hazard occurs. A nifty rotate-to-unlatch mechanism requires a manual reset after the wire has been pulled, so you can rest assured that once stopped, the problem process won't restart until you're ready. You'll find rope pull switches like this protecting conveyor belts, packaging machinery and vehicle production lines.
Features & Benefits
• Mechanical durability of 100,000 cycles for a long service life
• Watertight IP67 rating means it's protected against high-pressure jets from all directions
• Wide operating temperature range between -25°C and +70°C for compatibility with extreme conditions
What's this product made from?
This hardy switch has an aluminium alloy enclosure to keep its sensitive electrical components functioning at peak efficiency in demanding environments. A tough plastic cover offers durable yet comfortable handling, while highly conductive silver contacts provide an electrical connection you can depend on.
Related links
- Craig & Derricott GWN Rope Pull Switch 209 mm 2 NO/2 NC
- Siemens 3SE7 Rope Pull Switch 164.5 mm 1 NO/1 NC
- Siemens 3SE7 Rope Pull Switch 164.5 mm 2 NC
- Siemens 3SE7 Rope Pull Switch 164.5 mm, Straight
- Siemens 3SE7 Cable Switch 171 mm 1 NO/1 NC
- Siemens 3SE7 Cable Switch 201 mm 3 NC/1 NO
- Siemens 3SE7 Cable Switch 171 mm 2 NO/2 NC
- Siemens 3SE7 Cable Switch 171 mm 2 NC/1 NO
