Hirose DF3 Series Female Crimp Terminal, 22 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 764-4521
- Mfr. Part No.:
- DF3-22SC
- Manufacturer:
- Hirose
Bulk discount available
Subtotal (1 bag of 10 units)*
€0.95
(exc. VAT)
€1.17
(inc. VAT)
In Stock
- 170 unit(s) ready to ship from another location
- Plus 960 unit(s) shipping from 08 May 2026
- Plus 5,000 unit(s) shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | €0.095 | €0.95 |
| 100 - 990 | €0.085 | €0.85 |
| 1000 - 4990 | €0.078 | €0.78 |
| 5000 - 9990 | €0.068 | €0.68 |
| 10000 + | €0.056 | €0.56 |
*price indicative
- RS Stock No.:
- 764-4521
- Mfr. Part No.:
- DF3-22SC
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | DF3 Connector Housing | |
| Current | 3A | |
| Series | DF3 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Wire Size mm² | 0.3mm² | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 30mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With DF3 Connector Housing | ||
Current 3A | ||
Series DF3 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Wire Size mm² 0.3mm² | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 30mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Crimp Socket Contacts for DF3 Series Crimp Socket Connectors
Crimp socket contacts for DF3 series crimp socket connectors. These crimp socket contacts are for use with a wire size range of 24 to 28 AWG or 22 AWG and have either tin or gold plating
DF3-2428SC is for use with wire size 24 to 28 AWG and has tin plating
DF3-2428SCC is for use with wire size 24 to 28 AWG and has gold plating.
DF3-22SC is for use with wire size 22 AWG and has tin plating
Jacket diameter 0.75 to 1.45 mm
2.0mm Single-Row Connector - Hirose DF3
Related links
- Hirose DF3 Series Female Crimp Terminal 22 AWG Max
- Hirose DF62 Series Female Crimp Terminal 22 AWG Max
- Hirose DF3 Series Female Crimp Terminal 24 AWG Max
- Hirose DF3 Series Male Crimp Terminal 24 AWG Max
- Hirose DF3 Series Female Crimp Terminal 24 AWG Max
- Hirose DF11 Series Female Crimp Terminal 22 AWG Max
- Hirose DF1B Series Female Crimp Terminal 20 AWG Max
- Hirose DF61 Series Female Crimp Terminal 22 AWG Max
