- RS Stock No.:
- 765-0312
- Mfr. Part No.:
- BND-0812S
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 02-09-2024, delivery within 2 working days
Added
Price Each
€16.32
(exc. VAT)
€20.07
(inc. VAT)
Units | Per unit |
1 - 9 | €16.32 |
10 - 24 | €14.52 |
25 - 49 | €13.87 |
50 - 99 | €13.39 |
100 + | €13.06 |
- RS Stock No.:
- 765-0312
- Mfr. Part No.:
- BND-0812S
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
TE Connectivity CeeLok FAS-T Clamping Band
CeeLok FAS-T clamping band for use with the BNX series MIL-C-38999 bandstrap adaptors (see stock number 765-0176 typically). This CeeLok FAS-T clamping band is made from 300 series passivated corrosion resisting steel and is for use with adaptors with a 04 to 14 entry sizes. The length of this CeeLok FAS-T clamping band is 206.3mm with a width of 3.20 mm.
TE Connectivity MIL-C -38999 Accessories
Specifications
Attribute | Value |
---|---|
End 1 | Bandstrap |
Body Orientation | Straight |
Shell Plating | Stainless Steel |
Length | 206.3mm |
- RS Stock No.:
- 765-0312
- Mfr. Part No.:
- BND-0812S
- Manufacturer:
- TE Connectivity